
TACR106M006XTA | |
|---|---|
DigiKey Part Number | 478-2561-2-ND - Tape & Reel (TR) 478-2561-1-ND - Cut Tape (CT) 478-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M006XTA |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.09800 | Fr.10.98 |
| 50 | Fr.0.88860 | Fr.44.43 |
| 100 | Fr.0.82410 | Fr.82.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.72936 | Fr.364.68 |
| 1,000 | Fr.0.69493 | Fr.694.93 |
| 1,500 | Fr.0.67769 | Fr.1,016.53 |
| 2,500 | Fr.0.65857 | Fr.1,646.42 |
| 3,500 | Fr.0.64739 | Fr.2,265.87 |
| 5,000 | Fr.0.63664 | Fr.3,183.20 |
| 6,000 | Fr.0.63155 | Fr.3,789.30 |
| 12,000 | Fr.0.61439 | Fr.7,372.68 |
| 12,500 | Fr.0.61347 | Fr.7,668.37 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

