TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR106M006XTA

DigiKey Part Number
478-2561-2-ND - Tape & Reel (TR)
478-2561-1-ND - Cut Tape (CT)
478-2561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR106M006XTA
Description
CAP TANT 10UF 20% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR106M006XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.09800Fr.10.98
50Fr.0.88860Fr.44.43
100Fr.0.82410Fr.82.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.72936Fr.364.68
1,000Fr.0.69493Fr.694.93
1,500Fr.0.67769Fr.1,016.53
2,500Fr.0.65857Fr.1,646.42
3,500Fr.0.64739Fr.2,265.87
5,000Fr.0.63664Fr.3,183.20
6,000Fr.0.63155Fr.3,789.30
12,000Fr.0.61439Fr.7,372.68
12,500Fr.0.61347Fr.7,668.37
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122