
TACR107M004RTA | |
---|---|
DigiKey Part Number | 478-4755-2-ND - Tape & Reel (TR) 478-4755-1-ND - Cut Tape (CT) 478-4755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR107M004RTA |
Description | CAP TANT 100UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR107M004RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.26000 | Fr.2.26 |
10 | Fr.1.56900 | Fr.15.69 |
50 | Fr.1.29240 | Fr.64.62 |
100 | Fr.1.20720 | Fr.120.72 |
500 | Fr.1.06284 | Fr.531.42 |
1,000 | Fr.1.04040 | Fr.1,040.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.99034 | Fr.2,475.85 |
5,000 | Fr.0.96130 | Fr.4,806.50 |
7,500 | Fr.0.94674 | Fr.7,100.55 |
Unit Price without VAT: | Fr.2.26000 |
---|---|
Unit Price with VAT: | Fr.2.44306 |