
TACR226K006RTA | |
|---|---|
DigiKey Part Number | 478-TACR226K006RTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR226K006RTA |
Description | CAP TANT 22UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACR226K006RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.17327 | Fr.2,933.18 |
| Unit Price without VAT: | Fr.1.17327 |
|---|---|
| Unit Price with VAT: | Fr.1.26830 |

