
TACR226M006XTA | |
|---|---|
DigiKey Part Number | 478-2562-2-ND - Tape & Reel (TR) 478-2562-1-ND - Cut Tape (CT) 478-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226M006XTA |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 |
| 10 | Fr.1.36300 | Fr.13.63 |
| 50 | Fr.1.11580 | Fr.55.79 |
| 100 | Fr.1.03940 | Fr.103.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.92824 | Fr.464.12 |
| 1,000 | Fr.0.88739 | Fr.887.39 |
| 1,500 | Fr.0.86692 | Fr.1,300.38 |
| 2,500 | Fr.0.84424 | Fr.2,110.60 |
| 3,500 | Fr.0.83097 | Fr.2,908.39 |
| 5,000 | Fr.0.81820 | Fr.4,091.00 |
| 6,000 | Fr.0.81216 | Fr.4,872.96 |
| Unit Price without VAT: | Fr.1.98000 |
|---|---|
| Unit Price with VAT: | Fr.2.14038 |

