
TAJC156M016RNJ | |
|---|---|
DigiKey Part Number | 478-11056-2-ND - Tape & Reel (TR) 478-11056-1-ND - Cut Tape (CT) 478-11056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156M016RNJ |
Description | CAP TANT 15UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 50 | Fr.0.24820 | Fr.12.41 |
| 100 | Fr.0.22420 | Fr.22.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.18728 | Fr.93.64 |
| 1,000 | Fr.0.17449 | Fr.174.49 |
| 1,500 | Fr.0.16809 | Fr.252.13 |
| 2,500 | Fr.0.16100 | Fr.402.50 |
| 3,500 | Fr.0.15685 | Fr.548.97 |
| 5,000 | Fr.0.15286 | Fr.764.30 |
| 6,000 | Fr.0.15098 | Fr.905.88 |
| 12,000 | Fr.0.14461 | Fr.1,735.32 |
| 12,500 | Fr.0.14428 | Fr.1,803.50 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

