Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD156M050RNJ

DigiKey Part Number
478-12951-2-ND - Tape & Reel (TR)
478-12951-1-ND - Cut Tape (CT)
478-12951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD156M050RNJ
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD156M050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.62000Fr.2.62
10Fr.1.83800Fr.18.38
50Fr.1.52640Fr.76.32
100Fr.1.42980Fr.142.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.29192Fr.645.96
1,000Fr.1.24034Fr.1,240.34
1,500Fr.1.21450Fr.1,821.75
2,500Fr.1.18586Fr.2,964.65
3,500Fr.1.16911Fr.4,091.89
5,000Fr.1.15299Fr.5,764.95
6,000Fr.1.14536Fr.6,872.16
Manufacturers Standard Package
Unit Price without VAT:Fr.2.62000
Unit Price with VAT:Fr.2.83222