
TAJC476K016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJC476K016RNJVTR-ND - Tape & Reel (TR) 478-TAJC476K016RNJVCT-ND - Cut Tape (CT) 478-TAJC476K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.39900 | Fr.3.99 |
| 50 | Fr.0.30680 | Fr.15.34 |
| 100 | Fr.0.27840 | Fr.27.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.23498 | Fr.117.49 |
| 1,000 | Fr.0.21984 | Fr.219.84 |
| 1,500 | Fr.0.21227 | Fr.318.40 |
| 2,500 | Fr.0.20387 | Fr.509.68 |
| 3,500 | Fr.0.19896 | Fr.696.36 |
| 5,000 | Fr.0.19424 | Fr.971.20 |
| 6,000 | Fr.0.19200 | Fr.1,152.00 |
| 12,000 | Fr.0.18447 | Fr.2,213.64 |
| 12,500 | Fr.0.18407 | Fr.2,300.88 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

