Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC686M020RNJ

DigiKey Part Number
478-6494-2-ND - Tape & Reel (TR)
478-6494-1-ND - Cut Tape (CT)
478-6494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC686M020RNJ
Description
CAP TANT 68UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC686M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,894
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.59100Fr.5.91
50Fr.0.46400Fr.23.20
100Fr.0.42470Fr.42.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.36552Fr.182.76
1,000Fr.0.34460Fr.344.60
1,500Fr.0.33411Fr.501.17
2,500Fr.0.32250Fr.806.25
3,500Fr.0.31571Fr.1,104.98
5,000Fr.0.30917Fr.1,545.85
6,000Fr.0.30608Fr.1,836.48
12,000Fr.0.29565Fr.3,547.80
12,500Fr.0.29510Fr.3,688.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371