Direct
Direct
Direct
Direct

TAJD107M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD107M010SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD107M010SNJ |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X0010D2WE3 | Vishay Sprague | 0 | 718-293D107X0010D2WE3TR-ND | Fr.0.34226 | Direct |
| T491V107M010AT | KEMET | 0 | T491V107M010AT-ND | Fr.0.85776 | Direct |
| T494V107M010AT | KEMET | 0 | 399-T494V107M010ATTR-ND | Fr.1.01215 | Direct |
| T495V107M010ATE200 | KEMET | 0 | T495V107M010ATE200-ND | Fr.0.96933 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.24879 | Fr.621.98 |
| Unit Price without VAT: | Fr.0.24879 |
|---|---|
| Unit Price with VAT: | Fr.0.26894 |





