
TAJD336K020TNJV | |
|---|---|
DigiKey Part Number | 478-TAJD336K020TNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD336K020TNJV |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K020TNJV Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21930 | Fr.219.30 |
| Unit Price without VAT: | Fr.0.21930 |
|---|---|
| Unit Price with VAT: | Fr.0.23706 |

