TAJE477K006HSB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.1.53156
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.1.28860
Datasheet

Direct


KEMET
In Stock: 1,327
Unit Price: Fr.2.15000
Datasheet

Direct


KEMET
In Stock: 1,721
Unit Price: Fr.2.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.89126
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE477K006HSB

DigiKey Part Number
478-TAJE477K006HSBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE477K006HSB
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE477K006HSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.75336Fr.3,506.72
Unit Price without VAT:Fr.1.75336
Unit Price with VAT:Fr.1.89538