


TAJP226M006RNJ | |
|---|---|
DigiKey Part Number | 478-8925-2-ND - Tape & Reel (TR) 478-8925-1-ND - Cut Tape (CT) 478-8925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP226M006RNJ |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP226M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36200 | Fr.3.62 |
| 50 | Fr.0.27680 | Fr.13.84 |
| 100 | Fr.0.25060 | Fr.25.06 |
| 500 | Fr.0.20636 | Fr.103.18 |
| 1,000 | Fr.0.19267 | Fr.192.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.18180 | Fr.454.50 |
| 5,000 | Fr.0.17293 | Fr.864.65 |
| 7,500 | Fr.0.16849 | Fr.1,263.67 |
| 12,500 | Fr.0.16356 | Fr.2,044.50 |
| 17,500 | Fr.0.16068 | Fr.2,811.90 |
| 25,000 | Fr.0.15791 | Fr.3,947.75 |
| 30,000 | Fr.0.15660 | Fr.4,698.00 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

