Similar
Similar

TAJS155K010RNJ | |
|---|---|
DigiKey Part Number | TAJS155K010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS155K010RNJ |
Description | CAP TANT 1.5UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS155K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA155K010SNJ | KYOCERA AVX | 0 | TAJA155K010SNJ-ND | Fr.0.12489 | Similar |
| 293D155X9010A2TE3 | Vishay Sprague | 0 | 293D155X9010A2TE3-ND | Fr.0.07539 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28823 | Fr.720.57 |
| Unit Price without VAT: | Fr.0.28823 |
|---|---|
| Unit Price with VAT: | Fr.0.31158 |



