
TAJV686K035RNJ | |
---|---|
DigiKey Part Number | 478-13135-2-ND - Tape & Reel (TR) 478-13135-1-ND - Cut Tape (CT) 478-13135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV686K035RNJ |
Description | CAP TANT 68UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJV686K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.03000 | Fr.5.03 |
10 | Fr.3.69800 | Fr.36.98 |
50 | Fr.3.16680 | Fr.158.34 |
100 | Fr.3.00270 | Fr.300.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.2.81125 | Fr.1,124.50 |
800 | Fr.2.71771 | Fr.2,174.17 |
1,200 | Fr.2.67084 | Fr.3,205.01 |
2,000 | Fr.2.61890 | Fr.5,237.80 |
2,800 | Fr.2.58851 | Fr.7,247.83 |
Unit Price without VAT: | Fr.5.03000 |
---|---|
Unit Price with VAT: | Fr.5.43743 |