TAJY686M016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.72814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,096
Unit Price: Fr.2.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.90264
Datasheet

Similar


KYOCERA AVX
In Stock: 729
Unit Price: Fr.1.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.72264
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: Fr.0.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.72940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.14150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.33362
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.45308
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.59030
Datasheet

Similar


Vishay Sprague
In Stock: 387
Unit Price: Fr.3.62000
Datasheet

Similar


KEMET
In Stock: 1,585
Unit Price: Fr.1.16000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.52721
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY686M016RNJ

DigiKey Part Number
TAJY686M016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY686M016RNJ
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY686M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.71715Fr.4,302.90
Unit Price without VAT:Fr.0.71715
Unit Price with VAT:Fr.0.77524