TAP226K016SRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K035SRS

DigiKey Part Number
478-13136-1-ND - Cut Tape (CT)
478-13136-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP105K035SRS
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,069
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.28700Fr.2.87
50Fr.0.21700Fr.10.85
100Fr.0.19530Fr.19.53
500Fr.0.15888Fr.79.44
1,000Fr.0.14764Fr.147.64
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000Fr.0.13642Fr.409.26
6,000Fr.0.12949Fr.776.94
9,000Fr.0.12602Fr.1,134.18
15,000Fr.0.12217Fr.1,832.55
21,000Fr.0.11992Fr.2,518.32
30,000Fr.0.11775Fr.3,532.50
36,000Fr.0.11673Fr.4,202.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726