
TAP105K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP105K050CRWTR-ND - Tape & Reel (TR) 478-TAP105K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K050CRW |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.42200 | Fr.4.22 |
| 50 | Fr.0.32540 | Fr.16.27 |
| 100 | Fr.0.29560 | Fr.29.56 |
| 500 | Fr.0.24532 | Fr.122.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | Fr.0.22990 | Fr.287.38 |
| 2,500 | Fr.0.21764 | Fr.544.10 |
| 3,750 | Fr.0.21150 | Fr.793.12 |
| 6,250 | Fr.0.20470 | Fr.1,279.38 |
| 8,750 | Fr.0.20073 | Fr.1,756.39 |
| 12,500 | Fr.0.19690 | Fr.2,461.25 |
| 15,000 | Fr.0.19509 | Fr.2,926.35 |
| 30,000 | Fr.0.18898 | Fr.5,669.40 |
| 31,250 | Fr.0.18866 | Fr.5,895.62 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

