
TAP106K006CRS | |
|---|---|
DigiKey Part Number | 478-TAP106K006CRSCT-ND - Cut Tape (CT) 478-TAP106K006CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K006CRS |
Description | CAP TANT 10UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31800 | Fr.3.18 |
| 50 | Fr.0.24160 | Fr.12.08 |
| 100 | Fr.0.21810 | Fr.21.81 |
| 500 | Fr.0.17836 | Fr.89.18 |
| 1,000 | Fr.0.16610 | Fr.166.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15398 | Fr.461.94 |
| 6,000 | Fr.0.14641 | Fr.878.46 |
| 9,000 | Fr.0.14263 | Fr.1,283.67 |
| 15,000 | Fr.0.13843 | Fr.2,076.45 |
| 21,000 | Fr.0.13597 | Fr.2,855.37 |
| 30,000 | Fr.0.13361 | Fr.4,008.30 |
| 36,000 | Fr.0.13249 | Fr.4,769.64 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

