


| 1812AC223KAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM43JR73A223KVTR-ND - Tape & Reel (TR) 478-KGM43JR73A223KVCT-ND - Cut Tape (CT) 478-KGM43JR73A223KVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1812AC223KAT2A | 
| Description | CAP CER 0.022UF 1KV X7R 1812 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 | 
| 10 | Fr.0.52800 | Fr.5.28 | 
| 50 | Fr.0.41160 | Fr.20.58 | 
| 100 | Fr.0.37580 | Fr.37.58 | 
| 500 | Fr.0.31538 | Fr.157.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.30262 | Fr.302.62 | 
| 2,000 | Fr.0.28693 | Fr.573.86 | 
| 3,000 | Fr.0.27907 | Fr.837.21 | 
| 5,000 | Fr.0.27036 | Fr.1,351.80 | 
| 7,000 | Fr.0.26526 | Fr.1,856.82 | 
| 10,000 | Fr.0.26036 | Fr.2,603.60 | 
| 12,000 | Fr.0.25804 | Fr.3,096.48 | 
| 24,000 | Fr.0.25022 | Fr.6,005.28 | 
| 25,000 | Fr.0.24981 | Fr.6,245.25 | 
| Unit Price without VAT: | Fr.0.82000 | 
|---|---|
| Unit Price with VAT: | Fr.0.88642 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland