
TAP156K035BRW | |
|---|---|
DigiKey Part Number | 478-TAP156K035BRWTR-ND - Tape & Reel (TR) 478-TAP156K035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156K035BRW |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.0.86900 | Fr.8.69 |
| 50 | Fr.0.69480 | Fr.34.74 |
| 100 | Fr.0.64100 | Fr.64.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.53321 | Fr.399.91 |
| 1,500 | Fr.0.50814 | Fr.762.21 |
| 2,250 | Fr.0.49559 | Fr.1,115.08 |
| 3,750 | Fr.0.48167 | Fr.1,806.26 |
| 5,250 | Fr.0.47354 | Fr.2,486.09 |
| 7,500 | Fr.0.46571 | Fr.3,492.83 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

