TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K035CRW

DigiKey Part Number
478-TAP156K035CRWTR-ND - Tape & Reel (TR)
478-TAP156K035CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP156K035CRW
Description
CAP TANT 15UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.0.98300Fr.9.83
50Fr.0.85220Fr.42.61
100Fr.0.73740Fr.73.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.53704Fr.402.78
1,500Fr.0.51181Fr.767.72
2,250Fr.0.49916Fr.1,123.11
3,750Fr.0.48515Fr.1,819.31
5,250Fr.0.47695Fr.2,503.99
7,500Fr.0.46907Fr.3,518.03
9,000Fr.0.46533Fr.4,187.97
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125