2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M035SRS

DigiKey Part Number
478-TAP225M035SRSCT-ND - Cut Tape (CT)
478-TAP225M035SRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M035SRS
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
35 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.40000Fr.4.00
50Fr.0.30780Fr.15.39
100Fr.0.27930Fr.27.93
500Fr.0.23106Fr.115.53
1,000Fr.0.21613Fr.216.13
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000Fr.0.24227Fr.726.81
6,000Fr.0.23186Fr.1,391.16
9,000Fr.0.22664Fr.2,039.76
15,000Fr.0.22086Fr.3,312.90
21,000Fr.0.21748Fr.4,567.08
30,000Fr.0.21422Fr.6,426.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184