TAP225M050BRS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.14466
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.14466
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.13948
Datasheet
TAP BRW/BRS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M050BRS

DigiKey Part Number
TAP225M050BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M050BRS
Description
CAP TANT 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500Fr.0.26927Fr.673.18
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26927
Unit Price with VAT:Fr.0.29108