TAP336M016SKS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.91872
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.63622
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,557
Unit Price: Fr.1.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.28112
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.38997
Datasheet
TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAP Series, SCS/SRW/SRS
TAP Series

TAP336M016SKS

DigiKey Part Number
TAP336M016SKS-ND
Manufacturer
Manufacturer Product Number
TAP336M016SKS
Description
CAP TANT 33UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.62494Fr.624.94
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62494
Unit Price with VAT:Fr.0.67556