
TAP474K035BRS | |
|---|---|
DigiKey Part Number | 478-TAP474K035BRSCT-ND - Cut Tape (CT) 478-TAP474K035BRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474K035BRS |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.23480 | Fr.11.74 |
| 100 | Fr.0.21180 | Fr.21.18 |
| 500 | Fr.0.17300 | Fr.86.50 |
| 1,000 | Fr.0.16100 | Fr.161.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14912 | Fr.447.36 |
| 6,000 | Fr.0.14173 | Fr.850.38 |
| 9,000 | Fr.0.13802 | Fr.1,242.18 |
| 15,000 | Fr.0.13392 | Fr.2,008.80 |
| 21,000 | Fr.0.13152 | Fr.2,761.92 |
| 30,000 | Fr.0.12922 | Fr.3,876.60 |
| 36,000 | Fr.0.12812 | Fr.4,612.32 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

