
TAP474K035SRW | |
|---|---|
DigiKey Part Number  | 478-8980-2-ND - Tape & Reel (TR) 478-8980-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TAP474K035SRW  | 
Description  | CAP TANT 0.47UF 10% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 13Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.177" Dia (4.50mm)  | |
Height - Seated (Max)  | 0.276" (7.00mm)  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.31000 | Fr.3.10 | 
| 50 | Fr.0.23480 | Fr.11.74 | 
| 100 | Fr.0.21180 | Fr.21.18 | 
| 500 | Fr.0.17300 | Fr.86.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.15809 | Fr.237.14 | 
| 3,000 | Fr.0.14912 | Fr.447.36 | 
| 4,500 | Fr.0.14462 | Fr.650.79 | 
| 7,500 | Fr.0.13964 | Fr.1,047.30 | 
| 10,500 | Fr.0.13672 | Fr.1,435.56 | 
| 15,000 | Fr.0.13392 | Fr.2,008.80 | 
| 18,000 | Fr.0.13259 | Fr.2,386.62 | 
| 36,000 | Fr.0.12812 | Fr.4,612.32 | 
| 37,500 | Fr.0.12788 | Fr.4,795.50 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 

