
TAP476K035CRW | |
---|---|
DigiKey Part Number | 478-8990-2-ND - Tape & Reel (TR) 478-8990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K035CRW |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAP476K035CRW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.63000 | Fr.2.63 |
10 | Fr.1.84600 | Fr.18.46 |
50 | Fr.1.53340 | Fr.76.67 |
100 | Fr.1.43660 | Fr.143.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.29828 | Fr.649.14 |
1,000 | Fr.1.24651 | Fr.1,246.51 |
1,500 | Fr.1.22059 | Fr.1,830.88 |
2,500 | Fr.1.19184 | Fr.2,979.60 |
3,500 | Fr.1.17503 | Fr.4,112.61 |
5,000 | Fr.1.15886 | Fr.5,794.30 |
6,000 | Fr.1.15120 | Fr.6,907.20 |
Unit Price without VAT: | Fr.2.63000 |
---|---|
Unit Price with VAT: | Fr.2.84303 |