
TAP685K050SRW | |
|---|---|
DigiKey Part Number | 478-TAP685K050SRWTR-ND - Tape & Reel (TR) 478-TAP685K050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP685K050SRW |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 10 | Fr.1.60400 | Fr.16.04 |
| 50 | Fr.1.32220 | Fr.66.11 |
| 100 | Fr.1.23520 | Fr.123.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.1.06017 | Fr.795.13 |
| 1,500 | Fr.1.01947 | Fr.1,529.21 |
| 2,250 | Fr.0.99908 | Fr.2,247.93 |
| 3,750 | Fr.0.97646 | Fr.3,661.72 |
| 5,250 | Fr.0.96325 | Fr.5,057.06 |
| 7,500 | Fr.0.95052 | Fr.7,128.90 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |

