TCJA336M004R0300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.16573
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.17774
Datasheet
33 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJA336M004R0300

DigiKey Part Number
478-3455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJA336M004R0300
Description
CAP TANT POLY 33UF 4V 1206
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes