TCJC685M050S0200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.3.12000
Datasheet
6.8 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJC685M050S0200

DigiKey Part Number
478-TCJC685M050S0200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJC685M050S0200
Description
CAP TANT POLY 6.8UF 50V 2312
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
6.8 µF
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJC685M050R0200KYOCERA AVX0478-9432-1-NDFr.1.88000Parametric Equivalent
TCJC685M050R0200EKYOCERA AVX0478-13265-1-NDFr.3.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.51697Fr.4,550.91
Manufacturers Standard Package
Unit Price without VAT:Fr.1.51697
Unit Price with VAT:Fr.1.63984