



TCJG107M004R0300 | |
|---|---|
DigiKey Part Number | 478-5657-2-ND - Tape & Reel (TR) 478-5657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCJG107M004R0300 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code G |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA107M004R0200 | KYOCERA AVX | 8,905 | 478-3453-1-ND | Fr.0.69000 | Similar |
| T55A107M6R3C0150 | Vishay Sprague | 2,267 | 718-1988-1-ND | Fr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.18600 | Fr.11.86 |
| 50 | Fr.0.96400 | Fr.48.20 |
| 100 | Fr.0.89510 | Fr.89.51 |
| 500 | Fr.0.77882 | Fr.389.41 |
| 1,000 | Fr.0.74282 | Fr.742.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.95229 | Fr.2,380.72 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

