Parametric Equivalent
Parametric Equivalent

TCJY227M006R0050E | |
|---|---|
DigiKey Part Number | 478-13350-2-ND - Tape & Reel (TR) 478-13350-1-ND - Cut Tape (CT) 478-13350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M006R0050E |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.14600 | Fr.11.46 |
| 50 | Fr.0.93000 | Fr.46.50 |
| 100 | Fr.0.86310 | Fr.86.31 |
| 500 | Fr.0.75028 | Fr.375.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.72968 | Fr.729.68 |
| 2,000 | Fr.0.70035 | Fr.1,400.70 |
| 3,000 | Fr.0.68565 | Fr.2,056.95 |
| 5,000 | Fr.0.66936 | Fr.3,346.80 |
| 7,000 | Fr.0.65983 | Fr.4,618.81 |
| 10,000 | Fr.0.65067 | Fr.6,506.70 |
| 12,000 | Fr.0.64632 | Fr.7,755.84 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |


