

TCJY336M016R0045 | |
|---|---|
DigiKey Part Number | 478-8805-2-ND - Tape & Reel (TR) 478-8805-1-ND - Cut Tape (CT) 478-8805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M016R0045 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.13600 | Fr.11.36 |
| 50 | Fr.0.92040 | Fr.46.02 |
| 100 | Fr.0.85380 | Fr.85.38 |
| 500 | Fr.0.74134 | Fr.370.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.56804 | Fr.568.04 |
| 2,000 | Fr.0.54345 | Fr.1,086.90 |
| 3,000 | Fr.0.53113 | Fr.1,593.39 |
| 5,000 | Fr.0.51748 | Fr.2,587.40 |
| 7,000 | Fr.0.50950 | Fr.3,566.50 |
| 10,000 | Fr.0.50181 | Fr.5,018.10 |
| 12,000 | Fr.0.49818 | Fr.5,978.16 |
| Unit Price without VAT: | Fr.1.68000 |
|---|---|
| Unit Price with VAT: | Fr.1.81608 |

