Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJC336K016RJN

DigiKey Part Number
478-THJC336K016RJNTR-ND - Tape & Reel (TR)
478-THJC336K016RJNCT-ND - Cut Tape (CT)
478-THJC336K016RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJC336K016RJN
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.30000Fr.1.30
10Fr.0.86600Fr.8.66
50Fr.0.69300Fr.34.65
100Fr.0.63960Fr.63.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.56028Fr.280.14
1,000Fr.0.53176Fr.531.76
1,500Fr.0.51748Fr.776.22
2,500Fr.0.50166Fr.1,254.15
3,500Fr.0.49241Fr.1,723.43
5,000Fr.0.48351Fr.2,417.55
6,000Fr.0.47929Fr.2,875.74
12,000Fr.0.46508Fr.5,580.96
12,500Fr.0.46433Fr.5,804.12
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30000
Unit Price with VAT:Fr.1.40530