
THJD106K035RJN | |
|---|---|
DigiKey Part Number | 478-THJD106K035RJNTR-ND - Tape & Reel (TR) 478-THJD106K035RJNCT-ND - Cut Tape (CT) 478-THJD106K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD106K035RJN |
Description | CAP TANT 10UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD106K035RJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| 10 | Fr.1.38600 | Fr.13.86 |
| 50 | Fr.1.13480 | Fr.56.74 |
| 100 | Fr.1.05750 | Fr.105.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.94500 | Fr.472.50 |
| 1,000 | Fr.0.90362 | Fr.903.62 |
| 1,500 | Fr.0.88288 | Fr.1,324.32 |
| 2,500 | Fr.0.85991 | Fr.2,149.78 |
| 3,500 | Fr.0.84647 | Fr.2,962.64 |
| 5,000 | Fr.0.83355 | Fr.4,167.75 |
| 6,000 | Fr.0.82742 | Fr.4,964.52 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |

