Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME337M010H0023 | |
|---|---|
DigiKey Part Number | 478-TPME337M010H0023TR-ND - Tape & Reel (TR) 478-TPME337M010H0023CT-ND - Cut Tape (CT) 478-TPME337M010H0023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337M010H0023 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME337M010R0023 | KYOCERA AVX | 77 | 478-3629-1-ND | Fr.4.52000 | Direct |
| TPME337K010R0023 | KYOCERA AVX | 178 | 478-3628-1-ND | Fr.3.44000 | Upgrade |
| TAJD337M010RNJ | KYOCERA AVX | 6,885 | 478-3933-1-ND | Fr.1.50000 | Similar |
| TAJE337M010RNJ | KYOCERA AVX | 2,842 | 478-3957-1-ND | Fr.1.99000 | Similar |
| TPME337M010R0035 | KYOCERA AVX | 22 | 478-1811-1-ND | Fr.3.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.83000 | Fr.8.83 |
| 10 | Fr.6.74600 | Fr.67.46 |
| 50 | Fr.5.91460 | Fr.295.73 |
| 100 | Fr.5.65730 | Fr.565.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.5.54243 | Fr.2,216.97 |
| Unit Price without VAT: | Fr.8.83000 |
|---|---|
| Unit Price with VAT: | Fr.9.54523 |





