
TPSA224K035R6000 | |
---|---|
DigiKey Part Number | 478-TPSA224K035R6000TR-ND - Tape & Reel (TR) 478-TPSA224K035R6000CT-ND - Cut Tape (CT) 478-TPSA224K035R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA224K035R6000 |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA224K035R6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.48000 | Fr.0.48 |
10 | Fr.0.29400 | Fr.2.94 |
50 | Fr.0.22280 | Fr.11.14 |
100 | Fr.0.20070 | Fr.20.07 |
500 | Fr.0.16352 | Fr.81.76 |
1,000 | Fr.0.15202 | Fr.152.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.14541 | Fr.290.82 |
4,000 | Fr.0.13748 | Fr.549.92 |
6,000 | Fr.0.13350 | Fr.801.00 |
10,000 | Fr.0.12909 | Fr.1,290.90 |
14,000 | Fr.0.12652 | Fr.1,771.28 |
20,000 | Fr.0.12404 | Fr.2,480.80 |
24,000 | Fr.0.12286 | Fr.2,948.64 |
48,000 | Fr.0.11891 | Fr.5,707.68 |
50,000 | Fr.0.11870 | Fr.5,935.00 |
Unit Price without VAT: | Fr.0.48000 |
---|---|
Unit Price with VAT: | Fr.0.51888 |