Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TPSA226K006R0900 | |
|---|---|
DigiKey Part Number | 478-1754-2-ND - Tape & Reel (TR) 478-1754-1-ND - Cut Tape (CT) 478-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K006R0900 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951A226KAAAQ2 | KYOCERA AVX | 2,320 | 478-8425-1-ND | Fr.0.82000 | Direct |
| TAJA226K006RNJ | KYOCERA AVX | 14,039 | 478-3865-1-ND | Fr.0.30000 | Similar |
| TAJS226K006RNJ | KYOCERA AVX | 0 | TAJS226K006RNJ-ND | Fr.0.36794 | Similar |
| TPSA226K006R0500 | KYOCERA AVX | 16,319 | 478-7994-1-ND | Fr.0.44000 | Similar |
| 593D226X96R3A2TE3 | Vishay Sprague | 0 | 593D226X96R3A2TE3-ND | Fr.0.18845 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 50 | Fr.0.22040 | Fr.11.02 |
| 100 | Fr.0.19840 | Fr.19.84 |
| 500 | Fr.0.16146 | Fr.80.73 |
| 1,000 | Fr.0.15004 | Fr.150.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14064 | Fr.281.28 |
| 4,000 | Fr.0.13291 | Fr.531.64 |
| 6,000 | Fr.0.12903 | Fr.774.18 |
| 10,000 | Fr.0.12474 | Fr.1,247.40 |
| 14,000 | Fr.0.12223 | Fr.1,711.22 |
| 20,000 | Fr.0.11982 | Fr.2,396.40 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |











