Parametric Equivalent

TPSB107K010R0400 | |
|---|---|
DigiKey Part Number | 478-TPSB107K010R0400TR-ND - Tape & Reel (TR) 478-TPSB107K010R0400CT-ND - Cut Tape (CT) 478-TPSB107K010R0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K010R0400 |
Description | CAP TANT 100UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.45900 | Fr.4.59 |
| 50 | Fr.0.35540 | Fr.17.77 |
| 100 | Fr.0.32340 | Fr.32.34 |
| 500 | Fr.0.26956 | Fr.134.78 |
| 1,000 | Fr.0.25290 | Fr.252.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.24398 | Fr.487.96 |
| 4,000 | Fr.0.23247 | Fr.929.88 |
| 6,000 | Fr.0.22670 | Fr.1,360.20 |
| 10,000 | Fr.0.22031 | Fr.2,203.10 |
| 14,000 | Fr.0.21657 | Fr.3,031.98 |
| 20,000 | Fr.0.21297 | Fr.4,259.40 |
| 24,000 | Fr.0.21127 | Fr.5,070.48 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |


