33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB336M016S0500

DigiKey Part Number
478-TPSB336M016S0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB336M016S0500
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.49426Fr.3,954.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49426
Unit Price with VAT:Fr.0.53430