Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC335K035R0700

DigiKey Part Number
478-1769-2-ND - Tape & Reel (TR)
478-1769-1-ND - Cut Tape (CT)
478-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC335K035R0700
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,043
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.45400Fr.4.54
50Fr.0.35080Fr.17.54
100Fr.0.31940Fr.31.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.27130Fr.135.65
1,000Fr.0.25446Fr.254.46
1,500Fr.0.24604Fr.369.06
2,500Fr.0.23670Fr.591.75
3,500Fr.0.23124Fr.809.34
5,000Fr.0.22599Fr.1,129.95
6,000Fr.0.22351Fr.1,341.06
12,000Fr.0.21513Fr.2,581.56
12,500Fr.0.21468Fr.2,683.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751