TPSC476M016H0350 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.24382
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476M016H0350

DigiKey Part Number
478-9128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC476M016H0350
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC476K016H0350KYOCERA AVX0TPSC476K016H0350-NDFr.1.24382Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.19956Fr.599.78
Manufacturers Standard Package
Unit Price without VAT:Fr.1.19956
Unit Price with VAT:Fr.1.29672