


TPSE106K035R0100V | |
---|---|
DigiKey Part Number | 478-12570-2-ND - Tape & Reel (TR) 478-12570-1-ND - Cut Tape (CT) 478-12570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K035R0100V |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.21000 | Fr.2.21 |
10 | Fr.1.52600 | Fr.15.26 |
50 | Fr.1.25600 | Fr.62.80 |
100 | Fr.1.17250 | Fr.117.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.1.06815 | Fr.427.26 |
800 | Fr.1.02064 | Fr.816.51 |
1,200 | Fr.0.99683 | Fr.1,196.20 |
2,000 | Fr.0.97045 | Fr.1,940.90 |
2,800 | Fr.0.95503 | Fr.2,674.08 |
4,000 | Fr.0.94019 | Fr.3,760.76 |
4,800 | Fr.0.93315 | Fr.4,479.12 |
Unit Price without VAT: | Fr.2.21000 |
---|---|
Unit Price with VAT: | Fr.2.38901 |