


TPSE107M020R0200 | |
|---|---|
DigiKey Part Number | 478-9227-2-ND - Tape & Reel (TR) 478-9227-1-ND - Cut Tape (CT) 478-9227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020R0200 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107M020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 |
| 10 | Fr.1.34600 | Fr.13.46 |
| 50 | Fr.1.10140 | Fr.55.07 |
| 100 | Fr.1.02560 | Fr.102.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.82975 | Fr.331.90 |
| 800 | Fr.0.79008 | Fr.632.06 |
| 1,200 | Fr.0.77018 | Fr.924.22 |
| 2,000 | Fr.0.74814 | Fr.1,496.28 |
| 2,800 | Fr.0.73525 | Fr.2,058.70 |
| 4,000 | Fr.0.72286 | Fr.2,891.44 |
| 4,800 | Fr.0.71698 | Fr.3,441.50 |
| 9,600 | Fr.0.69719 | Fr.6,693.02 |
| 10,000 | Fr.0.69614 | Fr.6,961.40 |
| Unit Price without VAT: | Fr.1.96000 |
|---|---|
| Unit Price with VAT: | Fr.2.11876 |

