


TPSE476M035R0250 | |
|---|---|
DigiKey Part Number | 478-9248-2-ND - Tape & Reel (TR) 478-9248-1-ND - Cut Tape (CT) 478-9248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M035R0250 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.32000 | Fr.3.32 |
| 10 | Fr.2.36600 | Fr.23.66 |
| 50 | Fr.1.98680 | Fr.99.34 |
| 100 | Fr.1.86950 | Fr.186.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.72765 | Fr.691.06 |
| 800 | Fr.1.66100 | Fr.1,328.80 |
| 1,200 | Fr.1.62761 | Fr.1,953.13 |
| 2,000 | Fr.1.59059 | Fr.3,181.18 |
| 2,800 | Fr.1.56895 | Fr.4,393.06 |
| 4,000 | Fr.1.54813 | Fr.6,192.52 |
| 4,800 | Fr.1.53825 | Fr.7,383.60 |
| Unit Price without VAT: | Fr.3.32000 |
|---|---|
| Unit Price with VAT: | Fr.3.58892 |

