
TPSY336K025R0200 | |
|---|---|
DigiKey Part Number | 478-11586-2-ND - Tape & Reel (TR) 478-11586-1-ND - Cut Tape (CT) 478-11586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY336K025R0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.66000 | Fr.2.66 |
| 10 | Fr.1.86300 | Fr.18.63 |
| 50 | Fr.1.54640 | Fr.77.32 |
| 100 | Fr.1.44880 | Fr.144.88 |
| 500 | Fr.1.28336 | Fr.641.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.46070 | Fr.1,460.70 |
| 2,000 | Fr.1.41325 | Fr.2,826.50 |
| 3,000 | Fr.1.38946 | Fr.4,168.38 |
| 5,000 | Fr.1.36310 | Fr.6,815.50 |
| Unit Price without VAT: | Fr.2.66000 |
|---|---|
| Unit Price with VAT: | Fr.2.87546 |

