Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080512A250RP | |
|---|---|
DigiKey Part Number | 478-VCAS080512A250RPTR-ND - Tape & Reel (TR) 478-VCAS080512A250RPCT-ND - Cut Tape (CT) 478-VCAS080512A250RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080512A250RP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 25 | Fr.0.13160 | Fr.3.29 |
| 100 | Fr.0.11270 | Fr.11.27 |
| 250 | Fr.0.10376 | Fr.25.94 |
| 500 | Fr.0.09842 | Fr.49.21 |
| 1,000 | Fr.0.09398 | Fr.93.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08909 | Fr.356.36 |
| 8,000 | Fr.0.08657 | Fr.692.56 |
| 12,000 | Fr.0.08531 | Fr.1,023.72 |
| 20,000 | Fr.0.08391 | Fr.1,678.20 |
| 28,000 | Fr.0.08309 | Fr.2,326.52 |
| 40,000 | Fr.0.08231 | Fr.3,292.40 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |


