
VCAS120642K900DP | |
|---|---|
DigiKey Part Number | 478-8694-2-ND - Tape & Reel (TR) 478-8694-1-ND - Cut Tape (CT) 478-8694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120642K900DP |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120642K900DP Models |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 32 V | Grade Automotive |
Maximum DC Volts 42 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 61.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.29800 | Fr.2.98 |
| 25 | Fr.0.26720 | Fr.6.68 |
| 100 | Fr.0.23220 | Fr.23.22 |
| 250 | Fr.0.21564 | Fr.53.91 |
| 500 | Fr.0.20566 | Fr.102.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22023 | Fr.220.23 |
| 2,000 | Fr.0.21281 | Fr.425.62 |
| 3,000 | Fr.0.20909 | Fr.627.27 |
| 5,000 | Fr.0.20497 | Fr.1,024.85 |
| 7,000 | Fr.0.20257 | Fr.1,417.99 |
| 10,000 | Fr.0.20025 | Fr.2,002.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

