39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13MC0300KBA

DigiKey Part Number
478-2538-2-ND - Tape & Reel (TR)
478-2538-1-ND - Cut Tape (CT)
478-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13MC0300KBA
Description
VARISTOR 39V 220A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ13MC0300KBA Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
43 V
Manufacturer
KYOCERA AVX
Current - Surge
220 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
35 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.44900Fr.4.49
25Fr.0.40400Fr.10.10
100Fr.0.35410Fr.35.41
250Fr.0.33044Fr.82.61
500Fr.0.31608Fr.158.04
1,000Fr.0.30429Fr.304.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.33928Fr.678.56
4,000Fr.0.33031Fr.1,321.24
6,000Fr.0.32582Fr.1,954.92
10,000Fr.0.32084Fr.3,208.40
14,000Fr.0.31793Fr.4,451.02
20,000Fr.0.31513Fr.6,302.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103